Tweezers Serrated 10.04" (255.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18433

DigiKey Part Number
18433-ND
Manufacturer
Manufacturer Product Number
18433
Description
TWEEZER 10.04"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Serrated 10.04" (255.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Features
Serrated
Tip Style
-
Tip Type
-
Tip Shape
Straight
Length - Overall
10.04" (255.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 5 760
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,92000 Kč191,92 Kč
5177,93800 Kč889,69 Kč
10172,20500 Kč1 722,05 Kč
25167,56400 Kč4 189,10 Kč
Manufacturers Standard Package
Unit Price without VAT:191,92000 Kč
Unit Price with VAT:232,22320 Kč