18426
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18426

DigiKey Part Number
243-1456-ND
Manufacturer
Manufacturer Product Number
18426
Description
TWEEZER POINTED 7.09"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Pointed 7.09" (180.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
-
Tip Shape
Straight
Length - Overall
7.09" (180.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,92000 Kč152,92 Kč
5141,73000 Kč708,65 Kč
10137,17400 Kč1 371,74 Kč
25131,91000 Kč3 297,75 Kč
Unit Price without VAT:152,92000 Kč
Unit Price with VAT:185,03320 Kč