Tweezers Pointed Super Fine 7 4.49" (114.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18072-ER

DigiKey Part Number
243-1100-ND
Manufacturer
Manufacturer Product Number
18072-ER
Description
TWEEZER POINT SUPER FINE 7 4.49"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Super Fine 7 4.49" (114.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Super Fine
Tip Shape
Curved
Length - Overall
4.49" (114.0mm)
Pattern Number
7
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1523,27000 Kč523,27 Kč
5485,05400 Kč2 425,27 Kč
10479,59400 Kč4 795,94 Kč
Unit Price without VAT:523,27000 Kč
Unit Price with VAT:633,15670 Kč