Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 6 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18069USA

DigiKey Part Number
243-1412-ND
Manufacturer
Manufacturer Product Number
18069USA
Description
TWEEZER POINTED FINE 6 4.72"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 6 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Angled
Length - Overall
4.72" (120.0mm)
Pattern Number
6
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 3 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,74000 Kč200,74 Kč
5186,08400 Kč930,42 Kč
10180,07900 Kč1 800,79 Kč
25175,54320 Kč4 388,58 Kč
Unit Price without VAT:200,74000 Kč
Unit Price with VAT:242,89540 Kč