Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 3C 4.33" (110.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 3C 4.33" (110.0mm)
18056USA
18056USA

18056USA

DigiKey Part Number
243-1410-ND
Manufacturer
Manufacturer Product Number
18056USA
Description
TWEEZER POINT ULT FINE 3C 4.33"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 3C 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Ultra Fine
Tip Shape
Straight
Length - Overall
4.33" (110.0mm)
Pattern Number
3C
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 4 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,08000 Kč174,08 Kč
5161,28600 Kč806,43 Kč
10156,10700 Kč1 561,07 Kč
25151,34960 Kč3 783,74 Kč
Unit Price without VAT:174,08000 Kč
Unit Price with VAT:210,63680 Kč