Tweezers ESD Safe Pointed Strong OO 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers ESD Safe Pointed Strong OO 4.50" (114.3mm)
243-1242-ND
243-1242-ND

18032ARS

DigiKey Part Number
243-1242-ND
Manufacturer
Manufacturer Product Number
18032ARS
Description
TWEEZER POINT FINE STRNG 4.75"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Pointed Strong OO 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Active
Features
ESD Safe
Tip Style
Pointed
Tip Type
Strong
Tip Shape
Straight
Length - Overall
4.50" (114.3mm)
Pattern Number
OO
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1323,58000 Kč323,58 Kč
5299,85200 Kč1 499,26 Kč
10290,21300 Kč2 902,13 Kč
25289,98240 Kč7 249,56 Kč
Unit Price without VAT:323,58000 Kč
Unit Price with VAT:391,53180 Kč