Tweezers Acid Resistant, Anti-Magnetic Pointed Strong AC 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18016USA

DigiKey Part Number
243-18016USA-ND
Manufacturer
Manufacturer Product Number
18016USA
Description
TWEEZERS PATTERN AC-SA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Strong AC 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Strong
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
AC
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 1 950
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1198,43000 Kč198,43 Kč
5183,94200 Kč919,71 Kč
10178,04200 Kč1 780,42 Kč
25173,65360 Kč4 341,34 Kč
Unit Price without VAT:198,43000 Kč
Unit Price with VAT:240,10030 Kč