New Product
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine AA 4.76" (120.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18013EGBLK

DigiKey Part Number
243-18013EGBLK-ND
Manufacturer
Manufacturer Product Number
18013EGBLK
Description
EZ GRIP TWEEZERS PATTERN AA SS N
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine AA 4.76" (120.9mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.76" (120.9mm)
Pattern Number
AA
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1335,55000 Kč335,55 Kč
5310,89600 Kč1 554,48 Kč
10301,11100 Kč3 011,11 Kč
Manufacturers Standard Package
Unit Price without VAT:335,55000 Kč
Unit Price with VAT:406,01550 Kč