17620 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 0
Unit Price: 21,26000 Kč
Datasheet
17620_A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17620_A
17620_B

17620

DigiKey Part Number
243-1324-ND
Manufacturer
Manufacturer Product Number
17620
Description
HOT GLUE GUN 25W WITH PLASTIC TR
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Applicator (Glue Gun)
Operating Mode
Electric
Capacity
-
Pressure Range
-
Temperature Range
-
Voltage - Input
110V ~ 120V
For Use With/Related Products
Hot Melt Adhesives
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes