13902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13902

DigiKey Part Number
243-1403-ND
Manufacturer
Manufacturer Product Number
13902
Description
SCREWDRIVER SLOTTED 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2mm Slotted Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
2mm
Length - Blade
1.97" (50.0mm)
Length - Overall
-
Features
Black Tip, Free Turning Cap
Weight
0.025 lb (11.34 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,78000 Kč102,78 Kč
595,20800 Kč476,04 Kč
1092,12900 Kč921,29 Kč
2588,23400 Kč2 205,85 Kč
Unit Price without VAT:102,78000 Kč
Unit Price with VAT:124,36380 Kč