
11012 | |
|---|---|
DigiKey Part Number | 243-1218-ND |
Manufacturer | |
Manufacturer Product Number | 11012 |
Description | CUTTER SHEARS TPRD CROSSING 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Notched Blades |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Notched Blades | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,50000 Kč | 224,50 Kč |
| 5 | 208,14400 Kč | 1 040,72 Kč |
| 10 | 201,42300 Kč | 2 014,23 Kč |
| 25 | 197,65720 Kč | 4 941,43 Kč |
| Unit Price without VAT: | 224,50000 Kč |
|---|---|
| Unit Price with VAT: | 271,64500 Kč |


