Side (Diagonal) Cutter Angled, 16° Flush 5.51" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Angled, 16° Flush 5.51" (140.0mm)
10829F
10829F

10829F

DigiKey Part Number
243-1337-ND
Manufacturer
Manufacturer Product Number
10829F
Description
CUTTER SIDE ANG 16DEG FLSH 5.51"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled, 16° Flush 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cut Edge
Flush
Manufacturer
Aven Tools
Length - Overall
5.51" (140.0mm)
Series
Features
Ergonomic, ESD Safe, Soft Grips
Packaging
Bag
Capacity
2.0mm Dia Hard Wire
Part Status
Active
Weight
0.4 lb (181.44 g)
Type
Side (Diagonal)
Base Product Number
Shape
Angled, 16°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Factory Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1641,07000 Kč641,07 Kč
5594,11800 Kč2 970,59 Kč
10593,61300 Kč5 936,13 Kč
Unit Price without VAT:641,07000 Kč
Unit Price with VAT:775,69470 Kč