Side (Diagonal) Cutter Tapered, Relieved Semi Flush 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Tapered, Relieved Semi Flush 5.12" (130.0mm)
10826S
10826S

10826S

DigiKey Part Number
10826S-ND
Manufacturer
Manufacturer Product Number
10826S
Description
CUTTER SIDE TPRD SEMIFLUSH 5.12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Semi Flush 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cut Edge
Semi Flush
Manufacturer
Aven Tools
Length - Overall
5.12" (130.0mm)
Series
Features
Ergonomic, ESD Safe
Packaging
Bulk
Capacity
1.1mm Dia Soft Wire
Part Status
Active
Weight
0.35 lb (158.76 g)
Type
Side (Diagonal)
Base Product Number
Shape
Tapered, Relieved
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1637,08000 Kč637,08 Kč
5590,42200 Kč2 952,11 Kč
10589,83400 Kč5 898,34 Kč
Unit Price without VAT:637,08000 Kč
Unit Price with VAT:770,86680 Kč