Side (Diagonal) Cutter Tapered Semi Flush 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Tapered Semi Flush 5.12" (130.0mm)
10825S
10825S

10825S

DigiKey Part Number
10825S-ND
Manufacturer
Manufacturer Product Number
10825S
Description
CUTTER SIDE TPRD SEMIFLUSH 5.12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Semi Flush 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cut Edge
Semi Flush
Manufacturer
Aven Tools
Length - Overall
5.12" (130.0mm)
Series
Features
Ergonomic, ESD Safe
Packaging
Bulk
Capacity
1.1mm Dia Soft Wire
Part Status
Active
Weight
0.35 lb (158.76 g)
Type
Side (Diagonal)
Base Product Number
Shape
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 568
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1641,07000 Kč641,07 Kč
5594,11800 Kč2 970,59 Kč
10593,61300 Kč5 936,13 Kč
Unit Price without VAT:641,07000 Kč
Unit Price with VAT:775,69470 Kč