Side (Diagonal) Cutter Oval, Relieved Flush 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Oval, Relieved Flush 5.12" (130.0mm)
10822F
10822F

10822F

DigiKey Part Number
10822F-ND
Manufacturer
Manufacturer Product Number
10822F
Description
CUTTER SIDE OVAL FLUSH 5.12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval, Relieved Flush 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cut Edge
Flush
Manufacturer
Aven Tools
Length - Overall
5.12" (130.0mm)
Series
Features
Ergonomic, ESD Safe
Packaging
Bulk
Capacity
1.1mm Dia Soft Wire
Part Status
Active
Weight
0.35 lb (158.76 g)
Type
Side (Diagonal)
Base Product Number
Shape
Oval, Relieved
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Factory Stock: 608
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1641,07000 Kč641,07 Kč
5594,11800 Kč2 970,59 Kč
10593,61300 Kč5 936,13 Kč
Unit Price without VAT:641,07000 Kč
Unit Price with VAT:775,69470 Kč