



10821F | |
|---|---|
DigiKey Part Number | 10821F-ND |
Manufacturer | |
Manufacturer Product Number | 10821F |
Description | CUTTER SIDE OVAL FLUSH 5.12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Cut Edge Flush |
Manufacturer Aven Tools | Length - Overall 5.12" (130.0mm) |
Series | Features Ergonomic, ESD Safe |
Packaging Bulk | Capacity 1.5mm Dia Soft Wire |
Part Status Active | Weight 0.35 lb (158.76 g) |
Type Side (Diagonal) | Base Product Number |
Shape Oval |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,07000 Kč | 641,07 Kč |
| 5 | 594,11800 Kč | 2 970,59 Kč |
| 10 | 593,61300 Kč | 5 936,13 Kč |
| Unit Price without VAT: | 641,07000 Kč |
|---|---|
| Unit Price with VAT: | 775,69470 Kč |

