Side (Diagonal) Cutter Tapered Flush 5.03" (128.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10521

DigiKey Part Number
243-1521-ND
Manufacturer
Manufacturer Product Number
10521
Description
CUTTER SIDE TAPERED FLUSH 5.03"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Flush 5.03" (128.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Flush
Length - Overall
5.03" (128.0mm)
Features
Ergonomic, ESD Safe
Capacity
18 AWG
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 1 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1319,68000 Kč319,68 Kč
5296,22800 Kč1 481,14 Kč
10286,70200 Kč2 867,02 Kč
25286,41440 Kč7 160,36 Kč
Manufacturers Standard Package
Unit Price without VAT:319,68000 Kč
Unit Price with VAT:386,81280 Kč