Side (Diagonal) Cutter Tapered Semi Flush 4.95" (126.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10501

DigiKey Part Number
243-1442-ND
Manufacturer
Manufacturer Product Number
10501
Description
CUTTER SIDE TPRD SEMIFLUSH 4.95"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Semi Flush 4.95" (126.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Tapered
Manufacturer
Aven Tools
Cut Edge
Semi Flush
Series
Length - Overall
4.95" (126.0mm)
Packaging
Bulk
Features
Ergonomic, ESD Safe
Part Status
Active
Capacity
12 AWG
Type
Side (Diagonal)
Weight
0.2 lb (90.72 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1416,90000 Kč416,90 Kč
5386,41000 Kč1 932,05 Kč
10378,11000 Kč3 781,10 Kč
Manufacturers Standard Package
Unit Price without VAT:416,90000 Kč
Unit Price with VAT:504,44900 Kč