
10312 | |
|---|---|
DigiKey Part Number | 243-1429-ND |
Manufacturer | |
Manufacturer Product Number | 10312 |
Description | PLIERS ELEC BENT NOSE 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Bent Nose Smooth 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Angled |
Manufacturer Aven Tools | Jaw Type Smooth |
Packaging Bulk | Features ESD Safe, Includes Cutter, Soft Grips |
Part Status Active | Length 5.00" (127.0mm) |
Tool Type Electronics | Weight 0.25 lb (113.4 g) |
Tip Type Bent Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,70000 Kč | 460,70 Kč |
| 5 | 426,95400 Kč | 2 134,77 Kč |
| 10 | 419,82100 Kč | 4 198,21 Kč |
| Unit Price without VAT: | 460,70000 Kč |
|---|---|
| Unit Price with VAT: | 557,44700 Kč |



