
10308 | |
|---|---|
DigiKey Part Number | 243-1432-ND |
Manufacturer | |
Manufacturer Product Number | 10308 |
Description | PLIERS ELEC CHAIN NOSE 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Serrated 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Tip Type Snipe (Chain) Nose |
Manufacturer Aven Tools | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Bulk | Features ESD Safe, Includes Cutter, Soft Grips |
Part Status Active | Length 5.00" (127.0mm) |
Tool Type Electronics | Weight 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,85000 Kč | 463,85 Kč |
| 5 | 429,87200 Kč | 2 149,36 Kč |
| 10 | 422,69000 Kč | 4 226,90 Kč |
| Unit Price without VAT: | 463,85000 Kč |
|---|---|
| Unit Price with VAT: | 561,25850 Kč |


