Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Terminals
Aven Crimp Tools

10190

DigiKey Part Number
243-1578-ND
Manufacturer
Manufacturer Product Number
10190
Description
CRIMPER HEAT SHRINK TERMINALS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Aven Tools
For Use With/Related Products
Terminals
Packaging
Box
Wire Gauge or Range - AWG
8-22 AWG
Part Status
Active
Ratcheting
Ratchet
Tool Method
Manual
Wire Entry Location
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 434,79000 Kč1 434,79 Kč
51 381,66800 Kč6 908,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 434,79000 Kč
Unit Price with VAT:1 736,09590 Kč