


10189 | |
|---|---|
DigiKey Part Number | 243-1577-ND |
Manufacturer | |
Manufacturer Product Number | 10189 |
Description | CRIMPER MIN INSULATED TERMINALS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Aven Tools | For Use With/Related Products Terminals |
Packaging Box | Wire Gauge or Range - AWG 16-26 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 434,79000 Kč | 1 434,79 Kč |
| 5 | 1 381,66800 Kč | 6 908,34 Kč |
| Unit Price without VAT: | 1 434,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 736,09590 Kč |


