
10105D | |
|---|---|
DigiKey Part Number | 243-10105D-ND |
Manufacturer | |
Manufacturer Product Number | 10105D |
Description | PROFESSIONAL AUTOMATIC WIRE STRI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Multiple Presets For 8 ~ 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Level Stripper, Multiple Presets | |
Cable Type | 8 ~ 16 AWG | |
Features | Adjustable Strip Lengths | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,64000 Kč | 718,64 Kč |
| 5 | 669,47600 Kč | 3 347,38 Kč |
| Unit Price without VAT: | 718,64000 Kč |
|---|---|
| Unit Price with VAT: | 869,55440 Kč |


