Leaf Hinge Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E6-10-301-20

DigiKey Part Number
4110-E6-10-301-20-ND
Manufacturer
Southco Inc.
Manufacturer Product Number
E6-10-301-20
Description
LEAF HINGE STAINLESS STEEL
Customer Reference
Detailed Description
Leaf Hinge Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Southco Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Leaf Hinge
Rotation Angle
-
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Austin Hardware and Supply
A separate 2 099,80 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.