Cleaner, Degreaser General Purpose 32 oz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4GEN AH-ICD-32-RTU-T

DigiKey Part Number
4110-4GENAH-ICD-32-RTU-T-ND
Manufacturer
Manufacturer Product Number
4GEN AH-ICD-32-RTU-T
Description
4TH GEN INDUSTRIAL STRENGTH CLEA
Customer Reference
Detailed Description
Cleaner, Degreaser General Purpose 32 oz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Chemical Component
Citrus Base
Manufacturer
Austin Hardware
Applications
General Purpose
Packaging
Bottle
Size
32 oz
Part Status
Active
Shelf Life
12 Months
Type
Cleaner, Degreaser
Product Questions and Answers
Additional Resources
In-Stock: 126
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Austin Hardware and Supply
A separate 2 099,80 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.