
11023428 | |
|---|---|
DigiKey Part Number | 4862-11023428-ND |
Manufacturer | Aufmaster |
Manufacturer Product Number | 11023428 |
Description | DIGITAL CABLE LENGTH MEASURING D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Length Measuring Cables |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aufmaster | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Cable Length Measuring | |
For Use With/Related Products | Cables | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 968,65000 Kč | 11 968,65 Kč |
| 5 | 11 425,05400 Kč | 57 125,27 Kč |
| 10 | 11 198,65300 Kč | 111 986,53 Kč |
| Unit Price without VAT: | 11 968,65000 Kč |
|---|---|
| Unit Price with VAT: | 14 482,06650 Kč |











