Stack Light Acoustic Element Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B100520405

DigiKey Part Number
4373-B100520405-ND
Manufacturer
Manufacturer Product Number
B100520405
Description
BU2 PANEL MOUNT BUZZER, 24 V AC/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Acoustic Element Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Auer Signal
Series
-
Packaging
Box
Part Status
Active
Type
Acoustic Element
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
Continuous, Pulse
Voltage - Supply
12 ~ 28VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-20°C ~ 70°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1293,13000 Kč293,13 Kč
Manufacturers Standard Package
Unit Price without VAT:293,13000 Kč
Unit Price with VAT:354,68730 Kč