Stack Light Complete Unit Red LED Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801502405

DigiKey Part Number
4373-801502405-ND
Manufacturer
Manufacturer Product Number
801502405
Description
COMPLETE UNIT RED LED FLASH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Red LED Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Auer Signal
Series
-
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Red
Function - Lighting
Flashing, Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 795,75000 Kč1 795,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 795,75000 Kč
Unit Price with VAT:2 172,85750 Kč