New at DigiKey
FR-1J1P-100Z01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR-1J1P-100Z01

DigiKey Part Number
4827-FR-1J1P-100Z01-ND
Manufacturer
Manufacturer Product Number
FR-1J1P-100Z01
Description
FAKRA JACK TO PLUG STRAIGHT CABL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra RTK 031 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Bag
Part Status
Active
Style
Fakra to Fakra
1st Connector
Fakra Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RTK 031
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1421,63000 Kč421,63 Kč
20341,18900 Kč6 823,78 Kč
40324,90150 Kč12 996,06 Kč
60315,73950 Kč18 944,37 Kč
100304,56820 Kč30 456,82 Kč
260284,72958 Kč74 029,69 Kč
500271,90790 Kč135 953,95 Kč
Manufacturers Standard Package
Unit Price without VAT:421,63000 Kč
Unit Price with VAT:510,17230 Kč