
230D-P0Z00 | |
|---|---|
DigiKey Part Number | 4827-230D-P0Z00TR-ND - Tape & Reel (TR) 4827-230D-P0Z00CT-ND - Cut Tape (CT) 4827-230D-P0Z00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 230D-P0Z00 |
Description | MINI FAKRA PLUG 2X2 PORT, TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra, Mini Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 4 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,25000 Kč | 141,25 Kč |
| 10 | 119,94300 Kč | 1 199,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 100,63833 Kč | 12 076,60 Kč |
| 240 | 95,83713 Kč | 23 000,91 Kč |
| 360 | 93,13514 Kč | 33 528,65 Kč |
| 600 | 89,84000 Kč | 53 904,00 Kč |
| 840 | 87,73464 Kč | 73 697,10 Kč |
| 1 200 | 85,55650 Kč | 102 667,80 Kč |
| Unit Price without VAT: | 141,25000 Kč |
|---|---|
| Unit Price with VAT: | 170,91250 Kč |

