
230B-PSZ00 | |
|---|---|
DigiKey Part Number | 4827-230B-PSZ00TR-ND - Tape & Reel (TR) 4827-230B-PSZ00CT-ND - Cut Tape (CT) 4827-230B-PSZ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 230B-PSZ00 |
Description | MINI FAKRA PLUG 1X2 PORT, TYPE A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra, Mini Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 2 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,04000 Kč | 97,04 Kč |
| 10 | 82,41100 Kč | 824,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 68,07007 Kč | 10 210,51 Kč |
| 300 | 64,82067 Kč | 19 446,20 Kč |
| 450 | 62,99376 Kč | 28 347,19 Kč |
| 750 | 60,76461 Kč | 45 573,46 Kč |
| 1 050 | 59,34015 Kč | 62 307,16 Kč |
| 1 500 | 57,86687 Kč | 86 800,30 Kč |
| 3 750 | 54,24843 Kč | 203 431,61 Kč |
| Unit Price without VAT: | 97,04000 Kč |
|---|---|
| Unit Price with VAT: | 117,41840 Kč |

