
230B-P0Z01 | |
|---|---|
DigiKey Part Number | 4827-230B-P0Z01TR-ND - Tape & Reel (TR) 4827-230B-P0Z01CT-ND - Cut Tape (CT) 4827-230B-P0Z01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 230B-P0Z01 |
Description | MINI FAKRA PLUG 1X2 PORT, TYPE B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra, Mini Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 2 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,72000 Kč | 102,72 Kč |
| 10 | 87,27300 Kč | 872,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 71,75681 Kč | 11 481,09 Kč |
| 320 | 68,33225 Kč | 21 866,32 Kč |
| 480 | 66,40573 Kč | 31 874,75 Kč |
| 800 | 64,05646 Kč | 51 245,17 Kč |
| 1 120 | 62,55496 Kč | 70 061,56 Kč |
| 1 600 | 61,00172 Kč | 97 602,75 Kč |
| Unit Price without VAT: | 102,72000 Kč |
|---|---|
| Unit Price with VAT: | 124,29120 Kč |

