
229-0001 | |
|---|---|
DigiKey Part Number | 4827-229-0001-ND |
Manufacturer | |
Manufacturer Product Number | 229-0001 |
Description | SPE M8 DUST CAP W/ORING, PBT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M8 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M8 | |
Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,26000 Kč | 27,26 Kč |
| 10 | 24,61300 Kč | 246,13 Kč |
| 25 | 23,66040 Kč | 591,51 Kč |
| 50 | 22,94900 Kč | 1 147,45 Kč |
| 100 | 22,25830 Kč | 2 225,83 Kč |
| 250 | 21,36944 Kč | 5 342,36 Kč |
| 500 | 20,71570 Kč | 10 357,85 Kč |
| 1 000 | 20,07862 Kč | 20 078,62 Kč |
| 5 000 | 18,66169 Kč | 93 308,45 Kč |
| Unit Price without VAT: | 27,26000 Kč |
|---|---|
| Unit Price with VAT: | 32,98460 Kč |

