
228A-PSZ00 | |
|---|---|
DigiKey Part Number | 4827-228A-PSZ00TR-ND - Tape & Reel (TR) 4827-228A-PSZ00CT-ND - Cut Tape (CT) 4827-228A-PSZ00DKR-ND |
Manufacturer | |
Manufacturer Product Number | 228A-PSZ00 |
Description | FAKRA PLUG, VERTICAL TYPE, CODE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,73000 Kč | 86,73 Kč |
| 10 | 73,75900 Kč | 737,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 62,26018 Kč | 6 848,62 Kč |
| 220 | 59,28732 Kč | 13 043,21 Kč |
| 330 | 57,61576 Kč | 19 013,20 Kč |
| 550 | 55,57660 Kč | 30 567,13 Kč |
| 770 | 54,27347 Kč | 41 790,57 Kč |
| 1 100 | 52,92564 Kč | 58 218,20 Kč |
| 2 750 | 49,61569 Kč | 136 443,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,73000 Kč | 86,73 Kč |
| 10 | 73,75900 Kč | 737,59 Kč |
| Unit Price without VAT: | 86,73000 Kč |
|---|---|
| Unit Price with VAT: | 104,94330 Kč |

