


228A-P0Z00 | |
|---|---|
DigiKey Part Number | 4827-228A-P0Z00TR-ND - Tape & Reel (TR) 4827-228A-P0Z00CT-ND - Cut Tape (CT) 4827-228A-P0Z00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 228A-P0Z00 |
Description | FAKRA PLUG, RIGHT ANGLE, MID MOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 228A-P0Z00 Models |
Category | Number of Ports 1 |
Mfr | Features Code Z |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Blue, Water |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Locking Ramp | Mating Cycles 25 |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2474494-5 | TE Connectivity AMP Connectors | 772 | 17-1-2474494-5CT-ND | 91,14000 Kč | Parametric Equivalent |
| 1-2485540-5 | TE Connectivity AMP Connectors | 795 | 17-1-2485540-5CT-ND | 102,61000 Kč | Parametric Equivalent |
| 2FA1-WZSP-PCBA3 | Amphenol RF | 620 | 115-2FA1-WZSP-PCBA3CT-ND | 105,11000 Kč | Parametric Equivalent |
| 7-2287906-0 | TE Connectivity AMP Connectors | 1 084 | 17-7-2287906-0CT-ND | 88,43000 Kč | Parametric Equivalent |
| FA1-NZRP-PCB-8 | Amphenol RF | 1 417 | FA1-NZRP-PCB-8-ND | 89,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 36,28900 Kč | 362,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 31,24824 Kč | 3 906,03 Kč |
| 250 | 29,75580 Kč | 7 438,95 Kč |
| 375 | 28,91629 Kč | 10 843,61 Kč |
| 625 | 27,89232 Kč | 17 432,70 Kč |
| 875 | 27,23824 Kč | 23 833,46 Kč |
| 1 250 | 26,56140 Kč | 33 201,75 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |

