
227A-0001 | |
|---|---|
DigiKey Part Number | 4827-227A-0001-ND |
Manufacturer | |
Manufacturer Product Number | 227A-0001 |
Description | A SIZE WATERPROOF COVER,LOCK BAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) A Black |
Datasheet | Datasheet |
EDA/CAD Models | 227A-0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | A | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Bayonet Lock, Contains Strap with Ring, Waterproof | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 65,59800 Kč | 655,98 Kč |
| 30 | 60,69133 Kč | 1 820,74 Kč |
| 50 | 58,54240 Kč | 2 927,12 Kč |
| 100 | 55,74550 Kč | 5 574,55 Kč |
| 250 | 52,25480 Kč | 13 063,70 Kč |
| 500 | 49,76064 Kč | 24 880,32 Kč |
| 1 000 | 47,38682 Kč | 47 386,82 Kč |
| 2 500 | 44,42286 Kč | 111 057,15 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |







