


219A-05FAR | |
|---|---|
DigiKey Part Number | 4827-219A-05FAR-ND |
Manufacturer | |
Manufacturer Product Number | 219A-05FAR |
Description | M8 A-CODE RECEPTACLE, 5PIN FEMAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 219A-05FAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M8-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IPX7 - Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,75000 Kč | 196,75 Kč |
| 50 | 149,25800 Kč | 7 462,90 Kč |
| 100 | 142,13340 Kč | 14 213,34 Kč |
| 1 000 | 120,83404 Kč | 120 834,04 Kč |
| Unit Price without VAT: | 196,75000 Kč |
|---|---|
| Unit Price with VAT: | 238,06750 Kč |



