


219A-04MRF | |
|---|---|
DigiKey Part Number | 4827-219A-04MRF-ND |
Manufacturer | |
Manufacturer Product Number | 219A-04MRF |
Description | M8 A-CODE RECEPTACLE, 4PIN MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 219A-04MRF Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Board Lock |
Shell Size - Insert M8-4 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 50VAC, 60VDC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,38000 Kč | 378,38 Kč |
| 50 | 287,01320 Kč | 14 350,66 Kč |
| 100 | 273,31840 Kč | 27 331,84 Kč |
| Unit Price without VAT: | 378,38000 Kč |
|---|---|
| Unit Price with VAT: | 457,83980 Kč |



