




216A-12FSF | |
|---|---|
DigiKey Part Number | 4827-216A-12FSF-ND |
Manufacturer | |
Manufacturer Product Number | 216A-12FSF |
Description | M12 A-CODE RECEPTACLE, 12PIN FEM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 216A-12FSF Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-12 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,87000 Kč | 312,87 Kč |
| 10 | 265,87700 Kč | 2 658,77 Kč |
| 25 | 249,22120 Kč | 6 230,53 Kč |
| 50 | 237,32360 Kč | 11 866,18 Kč |
| 100 | 225,99940 Kč | 22 599,94 Kč |
| 250 | 211,85976 Kč | 52 964,94 Kč |
| 500 | 201,75886 Kč | 100 879,43 Kč |
| 1 000 | 192,14157 Kč | 192 141,57 Kč |
| Unit Price without VAT: | 312,87000 Kč |
|---|---|
| Unit Price with VAT: | 378,57270 Kč |





