




216A-08MSF | |
|---|---|
DigiKey Part Number | 4827-216A-08MSF-ND |
Manufacturer | |
Manufacturer Product Number | 216A-08MSF |
Description | M12 A-CODE RECEPTACLE, 8PIN MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 216A-08MSF Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 2A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,18000 Kč | 273,18 Kč |
| 10 | 232,11200 Kč | 2 321,12 Kč |
| 25 | 217,56440 Kč | 5 439,11 Kč |
| 50 | 207,17460 Kč | 10 358,73 Kč |
| 100 | 197,28880 Kč | 19 728,88 Kč |
| 250 | 184,94284 Kč | 46 235,71 Kč |
| 500 | 176,12450 Kč | 88 062,25 Kč |
| 1 000 | 167,72845 Kč | 167 728,45 Kč |
| Unit Price without VAT: | 273,18000 Kč |
|---|---|
| Unit Price with VAT: | 330,54780 Kč |





