




216A-04FRF | |
|---|---|
DigiKey Part Number | 4827-216A-04FRF-ND |
Manufacturer | |
Manufacturer Product Number | 216A-04FRF |
Description | M12 A- CODE RECEPTACLE, 4PIN FEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 216A-04FRF Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IPX7 - Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Board Guide |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating Flash |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,52000 Kč | 347,52 Kč |
| 50 | 263,68440 Kč | 13 184,22 Kč |
| 100 | 251,10250 Kč | 25 110,25 Kč |
| Unit Price without VAT: | 347,52000 Kč |
|---|---|
| Unit Price with VAT: | 420,49920 Kč |





