
214A-R232 | |
|---|---|
DigiKey Part Number | 4827-214A-R232-ND |
Manufacturer | |
Manufacturer Product Number | 214A-R232 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | 214A-R232 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.445" (11.30mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,71000 Kč | 182,71 Kč |
| 10 | 155,30700 Kč | 1 553,07 Kč |
| 25 | 145,58200 Kč | 3 639,55 Kč |
| 50 | 138,63100 Kč | 6 931,55 Kč |
| 100 | 132,01300 Kč | 13 201,30 Kč |
| 250 | 123,75128 Kč | 30 937,82 Kč |
| 500 | 117,84926 Kč | 58 924,63 Kč |
| 1 000 | 112,23039 Kč | 112 230,39 Kč |
| Unit Price without VAT: | 182,71000 Kč |
|---|---|
| Unit Price with VAT: | 221,07910 Kč |


