


123A-42B02 | |
|---|---|
DigiKey Part Number | 4827-123A-42B02TR-ND - Tape & Reel (TR) 4827-123A-42B02CT-ND - Cut Tape (CT) 4827-123A-42B02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-42B02 |
Description | M.2 GEN5 SOCKET, H4.2 B KEY 0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 123A-42B02 Models |
Category | Read Out Dual |
Manufacturer ATTEND Technology | Features Board Guide, Solder Retention |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type M.2 (NGFF) Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions 67 | Color Black |
Card Thickness 0.031" (0.79mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.020" (0.50mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 91,82400 Kč | 918,24 Kč |
| 25 | 86,07520 Kč | 2 151,88 Kč |
| 50 | 81,96360 Kč | 4 098,18 Kč |
| 100 | 78,04960 Kč | 7 804,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 72,85833 Kč | 29 143,33 Kč |
| 800 | 69,38316 Kč | 55 506,53 Kč |
| 1 200 | 67,42808 Kč | 80 913,70 Kč |
| 2 000 | 65,04362 Kč | 130 087,24 Kč |
| 2 800 | 63,51933 Kč | 177 854,12 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |



