
119A-NUT-99-R02 | |
|---|---|
DigiKey Part Number | 4827-119A-NUT-99-R02TR-ND - Tape & Reel (TR) 4827-119A-NUT-99-R02CT-ND - Cut Tape (CT) 4827-119A-NUT-99-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-NUT-99-R02 |
Description | NUT, H=7.4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Standoff For PCI Express Mini Card |
Datasheet | Datasheet |
EDA/CAD Models | 119A-NUT-99-R02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Standoff | |
For Use With/Related Products | PCI Express Mini Card | |
Features | - | |
Material | Copper Alloy | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 25 | 9,77680 Kč | 244,42 Kč |
| 50 | 9,30640 Kč | 465,32 Kč |
| 100 | 8,86120 Kč | 886,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 8,19903 Kč | 2 459,71 Kč |
| 600 | 7,80705 Kč | 4 684,23 Kč |
| 900 | 7,58681 Kč | 6 828,13 Kč |
| 1 500 | 7,31808 Kč | 10 977,12 Kč |
| 2 100 | 7,14632 Kč | 15 007,27 Kč |
| 3 000 | 6,96875 Kč | 20 906,25 Kč |
| 7 500 | 6,53253 Kč | 48 993,98 Kč |
| 15 000 | 6,22095 Kč | 93 314,25 Kč |
| 30 000 | 5,92431 Kč | 177 729,30 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |







