
119A-LATCH-40 | |
|---|---|
DigiKey Part Number | 4827-119A-LATCH-40TR-ND - Tape & Reel (TR) 4827-119A-LATCH-40CT-ND - Cut Tape (CT) 4827-119A-LATCH-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-LATCH-40 |
Description | CON MINI PCIE LATCH SMD 1=1LATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For PCI Express Mini Card |
Datasheet | Datasheet |
EDA/CAD Models | 119A-LATCH-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Latch | |
For Use With/Related Products | PCI Express Mini Card | |
Features | Board Guide | |
Material | Phosphor Bronze | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 25 | 15,48800 Kč | 387,20 Kč |
| 50 | 14,74480 Kč | 737,24 Kč |
| 100 | 14,04140 Kč | 1 404,14 Kč |
| 250 | 13,15988 Kč | 3 289,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,59730 Kč | 8 818,11 Kč |
| 1 400 | 11,99571 Kč | 16 793,99 Kč |
| 2 100 | 11,65739 Kč | 24 480,52 Kč |
| 3 500 | 11,24485 Kč | 39 356,97 Kč |
| 4 900 | 10,98114 Kč | 53 807,59 Kč |
| 7 000 | 10,70841 Kč | 74 958,87 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



