115U-T001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ATTEND Technology
In Stock: 1 840
Unit Price: 18,06000 Kč
Datasheet
Position Card Connector NANO SIM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Card Connector NANO SIM
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

115U-T001

DigiKey Part Number
4827-115U-T001-ND
Manufacturer
Manufacturer Product Number
115U-T001
Description
CARD TRAY FOR 115U-A101
Customer Reference
Detailed Description
Position Card Connector NANO SIM
Datasheet
 Datasheet
EDA/CAD Models
115U-T001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Bag
Part Status
Last Time Buy
Card Type
NANO SIM
Number of Positions
-
Connector Type
Tray
Insertion, Removal Method
-
Ejector Side
-
Mounting Type
-
Features
-
Height Above Board
-
Mounting Feature
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,56500 Kč135,65 Kč
2512,71640 Kč317,91 Kč
5012,10740 Kč605,37 Kč
10011,52580 Kč1 152,58 Kč
25010,80388 Kč2 700,97 Kč
70010,04604 Kč7 032,23 Kč
1 4009,56624 Kč13 392,74 Kč
2 8009,10968 Kč25 507,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč