


115I-BEAA-RA1 | |
|---|---|
DigiKey Part Number | 4827-115I-BEAA-RA1TR-ND - Tape & Reel (TR) 4827-115I-BEAA-RA1CT-ND - Cut Tape (CT) 4827-115I-BEAA-RA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115I-BEAA-RA1 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115I-BEAA-RA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,63600 Kč | 386,36 Kč |
| 25 | 36,21720 Kč | 905,43 Kč |
| 50 | 34,48300 Kč | 1 724,15 Kč |
| 100 | 32,83670 Kč | 3 283,67 Kč |
| 250 | 30,77888 Kč | 7 694,72 Kč |
| 500 | 29,30942 Kč | 14 654,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 27,55393 Kč | 33 064,72 Kč |
| 2 400 | 26,23963 Kč | 62 975,11 Kč |
| 3 600 | 25,50032 Kč | 91 801,15 Kč |
| 6 000 | 24,59860 Kč | 147 591,60 Kč |
| 8 400 | 24,02226 Kč | 201 786,98 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |




