8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

115F-AAA2

DigiKey Part Number
4827-115F-AAA2TR-ND - Tape & Reel (TR)
4827-115F-AAA2CT-ND - Cut Tape (CT)
4827-115F-AAA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
115F-AAA2
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
115F-AAA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
SIM Card
Number of Positions
8 (6 + 2)
Connector Type
Connector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Height Above Board
0.091" (2.30mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1029,71200 Kč297,12 Kč
2527,84320 Kč696,08 Kč
5026,50780 Kč1 325,39 Kč
10025,24170 Kč2 524,17 Kč
25023,66056 Kč5 915,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65022,11735 Kč14 376,28 Kč
1 30021,06180 Kč27 380,34 Kč
1 95020,46799 Kč39 912,58 Kč
3 25019,74394 Kč64 167,80 Kč
4 55019,28101 Kč87 728,60 Kč
6 50018,80235 Kč122 215,28 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč