


114B-40B00-R02 | |
|---|---|
DigiKey Part Number | 4827-114B-40B00-R02-ND |
Manufacturer | |
Manufacturer Product Number | 114B-40B00-R02 |
Description | CONN MINI PCI SOCKET 124POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 124 Position Female Connector Mini PCI Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 114B-40B00-R02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Mini PCI Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 124 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 90°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 77,25200 Kč | 772,52 Kč |
| 25 | 72,40120 Kč | 1 810,03 Kč |
| 50 | 68,94480 Kč | 3 447,24 Kč |
| 100 | 65,65230 Kč | 6 565,23 Kč |
| 250 | 61,54092 Kč | 15 385,23 Kč |
| 600 | 57,85543 Kč | 34 713,26 Kč |
| 1 200 | 55,09578 Kč | 66 114,94 Kč |
| 3 000 | 51,65011 Kč | 154 950,33 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |


