9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

112J-TDAR-R01

DigiKey Part Number
4827-112J-TDAR-R01TR-ND - Tape & Reel (TR)
4827-112J-TDAR-R01CT-ND - Cut Tape (CT)
4827-112J-TDAR-R01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
112J-TDAR-R01
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
112J-TDAR-R01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Push Out
Manufacturer
ATTEND Technology
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Switch
Part Status
Active
Height Above Board
0.073" (1.85mm)
Card Type
Secure Digital - microSD™
Mounting Feature
Normal, Standard - Top
Number of Positions
9 (8 + 1)
Contact Finish
Gold
Connector Type
Connector
Contact Finish Thickness
10.0µin (0.25µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 753
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1045,92300 Kč459,23 Kč
2543,03760 Kč1 075,94 Kč
5040,97540 Kč2 048,77 Kč
10039,01850 Kč3 901,85 Kč
25036,57516 Kč9 143,79 Kč
50034,82896 Kč17 414,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,14275 Kč34 142,75 Kč
2 00032,51404 Kč65 028,08 Kč
3 00031,59772 Kč94 793,16 Kč
5 00030,48049 Kč152 402,45 Kč
7 00029,76616 Kč208 363,12 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč